LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic MAX706TESA(LX) product image
  • MAX706TESA(LX) thumbnail 1
  • MAX706TESA(LX) thumbnail 2
  • MAX706TESA(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic MAX706TESA(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
MAX706TESA(LX)
LCSC Part #
C32710640
Packaging
SOP-8
Customer #
Key Attributes
MAX706 (LX) Microprocessor Reset Circuit with Watchdog Function
Datasheetpdf iconlingxingic MAX706TESA(LX)
In-Stock: 1,025
1,025 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1658$ 0.83
50+$ 0.1333$ 6.67
150+$ 0.1193$ 17.90
500+$ 0.102$ 51.00
2,500+$ 0.0885$ 221.25
4,000+$ 0.0839$ 335.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufacturerlingxingic
PackagingSOP-8
Operating Temperature-40℃~+125℃
Reset Timeout200ms
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current50uA
Threshold Voltage3.08V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

MAX706 is a microprocessor reset circuit with watchdog functionality. The circuit incorporates a supply voltage monitoring module, a watchdog module, a hardware reset module, and an independent voltage detection module.

Features

AI Translation
  • Active-low reset signal RESETN output asserted when VDD > 1V
  • Typical power-on reset delay 200ms, typical watchdog reset delay 1.6s
  • Low power consumption
  • ESD-HBM: 4000V
  • Package: DIP8/SOP8