LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic MAX232ESE(LX) product image
  • MAX232ESE(LX) thumbnail 1
  • MAX232ESE(LX) thumbnail 2
  • MAX232ESE(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic MAX232ESE(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
MAX232ESE(LX)
LCSC Part #
C32710634
Packaging
SOP-16
Customer #
Key Attributes
MAX232 3V~5.5V Single Supply, Dual 250Kbps RS-232 Transceiver
Datasheetpdf iconlingxingic MAX232ESE(LX)
In-Stock: 1,195
1,195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2947$ 1.47
50+$ 0.2357$ 11.79
150+$ 0.2103$ 31.55
500+$ 0.1788$ 89.40
2,500+$ 0.1585$ 396.25
4,000+$ 0.15$ 600.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
charge pumpYes
Number of Drivers2
FeaturesUnder-voltage lockout
Number of Receivers2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

MAX232 is a 3 to 5.5V powered, dual-channel, full-duplex RS-232 transceiver.

Features

AI Translation
  • Supply voltage range: 3V~5.5V
  • Dual channel
  • Data rate: 250Kbps
  • Under-voltage protection
  • Over-voltage protection driver
  • Charge pump requires 4 external 0.2uF capacitors (C1~C4)
  • Bus pin protection: ±15kV HBM protection
  • Operating temperature range: -40~+85°C
  • Package: SOP16/DIP16