LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic MAX232CPE(LX) product image
  • MAX232CPE(LX) thumbnail 1
  • MAX232CPE(LX) thumbnail 2
  • MAX232CPE(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic MAX232CPE(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
MAX232CPE(LX)
LCSC Part #
C32710633
Packaging
DIP-16
Customer #
Key Attributes
MAX232 3V~5.5V Single Supply, Dual 250Kbps RS-232 Transceiver
Datasheetpdf iconlingxingic MAX232CPE(LX)
In-Stock: 345
345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.317$ 1.59
50+$ 0.245$ 12.25
150+$ 0.2163$ 32.45
500+$ 0.1806$ 90.30
2,500+$ 0.1647$ 411.75
5,000+$ 0.1551$ 775.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingDIP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesUnder-voltage lockout;Short-Circuit Protection
Number of Receivers2
Quiescent Supply Current1mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

MAX232 is a 3 to 5.5V powered, dual-channel, full-duplex RS-232 transceiver.

Features

AI Translation
  • Supply voltage range: 3V~5.5V
  • Dual channel
  • Data rate: 250Kbps
  • Under-voltage protection
  • Over-voltage protection driver
  • Charge pump requires 4 external 0.2uF capacitors (C1~C4)
  • Bus pin protection: ±15kV HBM protection
  • Operating temperature range: -40~+85°C
  • Package: SOP16/DIP16