LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS90UB921TRHSTQ1 product image
Images for reference only

TI DS90UB921TRHSTQ1

Manufacturer
MPN
DS90UB921TRHSTQ1
LCSC Part #
C32710524
Packaging
QFN-48(7x7)
Customer #
Key Attributes
400kHz 3.36Gbps 3 Serializer QFN-48(7x7) Serializers, Deserializers RoHS
DatasheetTI DS90UB921TRHSTQ1
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 98
98 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 9.3394$ 9.34
10+$ 9.0154$ 90.15
Standard Packaging5/Full Bag

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerTI
PackagingQFN-48(7x7)
Clock Frequency400kHz
OutputLVDS
InputLVCMOS
Data Rate3.36Gbps
Number of ports3
TypeSerializer
Voltage - Supply3V~3.6V;1.71V~1.89V
Parallel Bit Count Per Channel8
FeaturesBuilt-in phase-locked loop
Operating Temperature-40℃~+105℃
Control InterfaceI2C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DS90UB921TRHSTQ1TIWQFN-48(7x7)3$11.5087 $20.9249