LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0874390500 product image
  • 0874390500 thumbnail 1
  • 0874390500 thumbnail 2
  • 0874390500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 0874390500RoHS

Manufacturer
MPN
0874390500
LCSC Part #
C3270873
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 1.5mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 3,500
3,500 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0695$ 0.70
100+$ 0.0547$ 5.47
300+$ 0.0473$ 14.19
1,000+$ 0.0418$ 41.80
5,000+$ 0.0374$ 187.00
10,000+$ 0.0351$ 351.00
Standard Packaging20000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
Pins Structure-
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row-
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging20000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.