LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0430200800 product image
  • 0430200800 thumbnail 1
  • 0430200800 thumbnail 2
  • 0430200800 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 0430200800RoHS

Manufacturer
MPN
0430200800
LCSC Part #
C3270591
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 8POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Custom CablesMOQ 1pc
In-Stock: 660
660 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.2276$ 1.14
50+$ 0.1818$ 9.09
150+$ 0.1622$ 24.33
1,500+$ 0.1323$ 198.45
3,000+$ 0.1214$ 364.20
4,500+$ 0.1148$ 516.60
Standard Packaging1500/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3mm
Flame Retardant RatingUL94V-0
Pitch3mm
With WingsWith Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure2x4P
Number of Rows2
ColorBlack
Plastic MaterialPA
Number of PINs Per Row4
Row Spacing3mm
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.