YAGEO YC164-JR-074K7L
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | YC164-JR-074K7L |
| LCSC Part # | C327044 |
| Package | 0603x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 4.7kΩ 0603x4 |
| Description | 4 ±5% 4.7kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Package | 0603x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
191,800
191,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0066 | $ 0.66 |
1,000+ | $ 0.0052 | $ 5.20 |
5,000+ | $ 0.0044 | $ 22.00 |
10,000+ | $ 0.004 | $ 40.00 |
50,000+ | $ 0.0036 | $ 180.00 |
100,000+ | $ 0.0034 | $ 340.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$