LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1903414-2 product image
Images for reference only

TE Connectivity 1903414-2RoHS

Manufacturer
MPN
1903414-2
LCSC Part #
C3270413
Packaging
P=9mm
Customer #
Key Attributes
CONN HOUSING 9mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1903414-2
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2737$ 0.27
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=9mm
Flame Retardant RatingUL94V-0
Pitch9mm
With WingsWithout Fins
Pins Structure1x3P
Number of Rows1
Plastic MaterialGlass fiber reinforced PA66
ColorRed
Number of PINs Per Row3
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.