LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1722583104 product image
  • 1722583104 thumbnail 1
  • 1722583104 thumbnail 2
  • 1722583104 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1722583104RoHS

Manufacturer
MPN
1722583104
LCSC Part #
C3270059
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 3.5mm DUAL ROW
Datasheetpdf iconMOLEX 1722583104
Custom CablesMOQ 1pc
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3221$ 0.32
10+$ 0.3156$ 3.16
30+$ 0.3107$ 9.32
100+$ 0.3058$ 30.58
Standard Packaging4000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3.5mm
Pitch3.5mm
With WingsWithout Fins
Pins Structure2x2P
Number of Rows2
ColorBlack
Plastic MaterialPA
Number of PINs Per Row2
Row Spacing4.6mm
Operating Temperature-40℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.