LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RV1206FR-07110KL product image
  • RV1206FR-07110KL thumbnail 1
  • RV1206FR-07110KL thumbnail 2
  • RV1206FR-07110KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RV1206FR-07110KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RV1206FR-07110KL
LCSC Part #
C326935
Packaging
1206
Customer #
Key Attributes
RES 110kΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO RV1206FR-07110KL
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0113$ 0.57
500+$ 0.009$ 4.50
1,500+$ 0.0078$ 11.70
5,000+$ 0.007$ 35.00
25,000+$ 0.0063$ 157.50
50,000+$ 0.006$ 300.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance110kΩ
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This specification describes RV0603/0805/1206/2010/2512 high-voltage chip resistors with lead-free terminations, manufactured using thick-film technology.

Features

AI Translation
  • AEC-Q200 certified
  • RoHS compliant
  • Reduced environmentally hazardous waste
  • Enhanced component and device reliability
  • No prohibited materials used in product/production process
  • Halogen-free epoxy resin
  • Moisture Sensitivity Level: MSL I
  • IEC 62368-1:2018 safety certificate issued by UL Demko, applicable sizes and resistance ranges as follows:
    • 0603: 100KΩ ~ 12MΩ
    • 0805: 100KΩ ~ 24MΩ
    • 1206: 100KΩ ~ 27MΩ

Applications

AI Translation

Converters, printer equipment, battery chargers, computers, power supplies, automotive electronics