LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2390144-4 product image
Images for reference only

TE Connectivity 2390144-4

Manufacturer
MPN
2390144-4
LCSC Part #
C3269327
Packaging
P=1.25mm
Customer #
Key Attributes
1.25mm 1 -40℃~+105℃ P=1.25mm Rectangular Connector Housings
DatasheetTE Connectivity 2390144-4
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3071$ 0.31
200+$ 0.1189$ 23.78
500+$ 0.1147$ 57.35
1,000+$ 0.1126$ 112.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=1.25mm
Pitch1.25mm
Flame Retardant RatingUL94V-0
Number of Rows1
Operating Temperature-40℃~+105℃
Holes Structure-
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.