LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1722563103 product image
  • 1722563103 thumbnail 1
  • 1722563103 thumbnail 2
  • 1722563103 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1722563103RoHS

Manufacturer
MPN
1722563103
LCSC Part #
C3266363
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 3.5mm SINGLE ROW
Datasheetpdf iconMOLEX 1722563103
Custom CablesMOQ 1pc
In-Stock: 82
82 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6056$ 0.61
10+$ 0.4925$ 4.93
30+$ 0.4351$ 13.05
100+$ 0.3793$ 37.93
500+$ 0.3459$ 172.95
1,000+$ 0.3283$ 328.30
Standard Packaging5500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3.5mm
Flame Retardant RatingUL94V-0
Pitch3.5mm
With WingsWithout Fins
Pins Structure1x3P
Number of Rows1
ColorBlack
Plastic MaterialPA
Number of PINs Per Row3
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.