LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-917809-2 product image
  • 2-917809-2 thumbnail 1
  • 2-917809-2 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 2-917809-2RoHS

Manufacturer
MPN
2-917809-2
LCSC Part #
C3265756
Packaging
P=10.16mm
Customer #
Key Attributes
CONN HOUSING 10.16mm DUAL ROW
Datasheetpdf iconTE Connectivity 2-917809-2
Custom CablesMOQ 1pc
In-Stock: 560
560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8245$ 1.82
10+$ 1.5478$ 15.48
30+$ 1.3753$ 41.26
100+$ 1.1979$ 119.79
500+$ 1.1182$ 559.10
1,000+$ 1.084$ 1084.00
Standard Packaging70/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=10.16mm
Pitch10.16mm
With WingsWithout Fins
Pins Structure2x2P
Number of Rows2
ColorBlack
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.