LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-172167-2 product image
  • 1-172167-2 thumbnail 1
  • 1-172167-2 thumbnail 2
  • 1-172167-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-172167-2RoHS

Manufacturer
MPN
1-172167-2
LCSC Part #
C3265593
Packaging
P=4.14mm
Customer #
Key Attributes
CONN HOUSING 4.14mm DUAL ROW
Datasheetpdf iconTE Connectivity 1-172167-2
Custom CablesMOQ 1pc
In-Stock: 87
87 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.668$ 0.67
10+$ 0.6535$ 6.54
30+$ 0.6423$ 19.27
100+$ 0.6326$ 63.26
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=4.14mm
Flame Retardant RatingUL94V-0
Pitch4.14mm
With WingsWithout Fins
Pins Structure2x2P
Number of Rows2
ColorRed
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerLocking
Operating Temperature-20℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.