CITIZEN HC-49/U-S16000000ABJB
| Manufacturer | |
| Mfr. Part # | HC-49/U-S16000000ABJB |
| LCSC Part # | C326538 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 18pF TH |
| Description | 18pF HC-49S Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CITIZEN | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
144 
144
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5252 | $ 0.53 |
10+ | $ 0.417 | $ 4.17 |
30+ | $ 0.363 | $ 10.89 |
100+ | $ 0.3089 | $ 30.89 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$