TE Connectivity 2367199-1
| Manufacturer | |
| MPN | 2367199-1 |
| LCSC Part # | C3265375 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - AWG | 28 | |
| Contact Plating | Tin |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification covers the requirements for product performance, test methods, and quality assurance provisions for 1.0mm pitch wire-to-board connectors with locking features. The product design shall conform to the design, construction, and physical dimensions specified in the applicable product drawings, and all materials shall comply with RoHS standards. Contacts are made of high-performance copper alloy, the housing is made of thermoplastic or high-temperature thermoplastic material (UL94V-0), and the mounting pegs are made of copper alloy. Working voltage is less than 36V per pin, AC voltage is 50V per pin, current rating is 1A per pin for AWG #28 wire, and operating temperature range is -40°C to +85°C. The applicable wire gauge is AWG #28, and the recommended applicable insulation diameter is per UL 3302 and equivalent standard wire. The product shall meet electrical, mechanical, and environmental performance requirements.
Features
- Contacts: high-performance copper alloy
- Housing: thermoplastic or high-temperature thermoplastic, UL94V-0
- Crimp pin: copper alloy
- Working voltage: 36V max per pin
- AC voltage: 50V per pin
- Current rating: 1A per pin (AWG#28 wire)
- Operating temperature range: -40°C to +85°C
- Compatible wire gauge: AWG #28
- Recommended insulation diameter: UL 3302 and equivalent standard wire
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0607 | $ 0.61 |
| 100+ | $ 0.0461 | $ 4.61 |
| 300+ | $ 0.0389 | $ 11.67 |
| 1,000+ | $ 0.0334 | $ 33.40 |
| 5,000+ | $ 0.0291 | $ 145.50 |
| 15,000+ | $ 0.0269 | $ 403.50 |
Standard Packaging15000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - AWG | 28 | |
| Contact Plating | Tin |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification covers the requirements for product performance, test methods, and quality assurance provisions for 1.0mm pitch wire-to-board connectors with locking features. The product design shall conform to the design, construction, and physical dimensions specified in the applicable product drawings, and all materials shall comply with RoHS standards. Contacts are made of high-performance copper alloy, the housing is made of thermoplastic or high-temperature thermoplastic material (UL94V-0), and the mounting pegs are made of copper alloy. Working voltage is less than 36V per pin, AC voltage is 50V per pin, current rating is 1A per pin for AWG #28 wire, and operating temperature range is -40°C to +85°C. The applicable wire gauge is AWG #28, and the recommended applicable insulation diameter is per UL 3302 and equivalent standard wire. The product shall meet electrical, mechanical, and environmental performance requirements.
Features
- Contacts: high-performance copper alloy
- Housing: thermoplastic or high-temperature thermoplastic, UL94V-0
- Crimp pin: copper alloy
- Working voltage: 36V max per pin
- AC voltage: 50V per pin
- Current rating: 1A per pin (AWG#28 wire)
- Operating temperature range: -40°C to +85°C
- Compatible wire gauge: AWG #28
- Recommended insulation diameter: UL 3302 and equivalent standard wire
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



