Littelfuse V11X195E
| Manufacturer | |
| MPN | V11X195E |
| LCSC Part # | C3264555 |
| Packaging | - |
| Customer # | |
| Description | 250V 195V 300V Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.2047 | $ 0.20 |
200+ | $ 0.0793 | $ 15.86 |
600+ | $ 0.0765 | $ 45.90 |
1,200+ | $ 0.0751 | $ 90.12 |
Standard Packaging 600/Full
Bag | ||
Better price for more quantity?
$