TI V47MA2S
| Manufacturer | |
| Mfr. Part # | V47MA2S |
| LCSC Part # | C3264091 |
| Package | SOD-83A |
| Customer # | |
| Description | 38V 30V 47V SOD-83A Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TI | |
| Package | SOD-83A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3644 | $ 0.36 |
200+ | $ 0.141 | $ 28.20 |
500+ | $ 0.1361 | $ 68.05 |
1,500+ | $ 0.1336 | $ 200.40 |
Standard Packaging 1500/Full
Box | ||