KEMET VC1206K121R050
| Manufacturer | |
| MPN | VC1206K121R050 |
| LCSC Part # | C3263999 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 65V 50V 82V 1206 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Energy | 800mJ | |
| Maximum DC Volts | 65V | |
| Capacitance | 340pF@1kHz | |
| Maximum AC Volts | 50V | |
| Varistor Voltage | 82V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1418 | $ 0.14 |
| 200+ | $ 0.0549 | $ 10.98 |
| 500+ | $ 0.053 | $ 26.50 |
| 1,000+ | $ 0.052 | $ 52.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

