BOURNS CV75K14BL1
| Manufacturer | |
| MPN | CV75K14BL1 |
| LCSC Part # | C3263904 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100V 75V 120V Varistors, MOVs RoHS |
| Datasheet | BOURNS CV75K14BL1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Energy | 41J | |
| Capacitance | 1.8nF@1kHz | |
| Maximum DC Volts | 100V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Energy | 41J |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8nF@1kHz | |
| Maximum DC Volts | 100V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
Introduction
The CV series of transient surge suppressors are disc shaped varistors designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these components require very little mounting space. They are available in five model sizes: 5 mm, 7 mm, 10 mm, 14 mm and 20 mm and feature a wide AC operating voltage ranging from 50 V to 680 V.
Features
- Five model sizes available - 5, 7, 10, 14 and 20 mm
- Broad range of current and energy handling capabilities
- 50 to 680 Vrms AC voltage range; higher voltages available upon request (see the ZV Series for voltages below 50 V)
- 65 to 895 Vdc DC operating voltage range
- Available in tape and reel packaging for automatic pick-and-place
- RoHS compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2518 | $ 0.25 |
| 200+ | $ 0.0975 | $ 19.50 |
| 400+ | $ 0.0941 | $ 37.64 |
| 800+ | $ 0.0924 | $ 73.92 |
Standard Packaging400/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Energy | 41J | |
| Capacitance | 1.8nF@1kHz | |
| Maximum DC Volts | 100V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Energy | 41J |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8nF@1kHz | |
| Maximum DC Volts | 100V | |
| Maximum AC Volts | 75V | |
| Varistor Voltage | 120V |
Introduction
The CV series of transient surge suppressors are disc shaped varistors designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these components require very little mounting space. They are available in five model sizes: 5 mm, 7 mm, 10 mm, 14 mm and 20 mm and feature a wide AC operating voltage ranging from 50 V to 680 V.
Features
- Five model sizes available - 5, 7, 10, 14 and 20 mm
- Broad range of current and energy handling capabilities
- 50 to 680 Vrms AC voltage range; higher voltages available upon request (see the ZV Series for voltages below 50 V)
- 65 to 895 Vdc DC operating voltage range
- Available in tape and reel packaging for automatic pick-and-place
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

