BOURNS MOV-14D271K
| Manufacturer | |
| MPN | MOV-14D271K |
| LCSC Part # | C3263779 |
| Packaging | - |
| Customer # | |
| Key Attributes | 225V 175V 270V Varistors, MOVs RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Capacitance | 740pF@1kHz | |
| Maximum DC Volts | 225V | |
| Energy | 70J | |
| Maximum AC Volts | 175V | |
| Varistor Voltage | 270V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Capacitance | 740pF@1kHz |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 225V | |
| Energy | 70J | |
| Maximum AC Volts | 175V | |
| Varistor Voltage | 270V |
Introduction
The MOV-14DxxxK Series of 14 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and Vrms voltages from 11 V to 1100 V. The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features
- High voltage and current rating
- Straight and kinked lead styles available
- Bidirectional
- Surge protection
- Fast response time
- RoHS compliant
- Agency listing
Applications
- Power supplies
- Power systems
- Line voltage
- Telecom systems
- White goods / appliances
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1089 | $ 0.11 |
| 200+ | $ 0.0422 | $ 8.44 |
| 500+ | $ 0.0407 | $ 20.35 |
| 800+ | $ 0.04 | $ 32.00 |
Standard Packaging800/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Capacitance | 740pF@1kHz | |
| Maximum DC Volts | 225V | |
| Energy | 70J | |
| Maximum AC Volts | 175V | |
| Varistor Voltage | 270V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Capacitance | 740pF@1kHz |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 225V | |
| Energy | 70J | |
| Maximum AC Volts | 175V | |
| Varistor Voltage | 270V |
Introduction
The MOV-14DxxxK Series of 14 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and Vrms voltages from 11 V to 1100 V. The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features
- High voltage and current rating
- Straight and kinked lead styles available
- Bidirectional
- Surge protection
- Fast response time
- RoHS compliant
- Agency listing
Applications
- Power supplies
- Power systems
- Line voltage
- Telecom systems
- White goods / appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MOV-14D271KTR | BOURNS | Through Hole | 0 | $ 0.1203 | ||
| ERZV14D271 | PANASONIC | Through Hole | 0 | $ 0.3355 |

