BOURNS CG0402MLA-14LG
| Manufacturer | |
| MPN | CG0402MLA-14LG |
| LCSC Part # | C3262917 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 14V 11V 18V 0402 Varistors, MOVs RoHS |
| Datasheet | BOURNS CG0402MLA-14LG |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 0402 | |
| Energy | 50mJ | |
| Capacitance | 100pF@1MHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 11V | |
| Varistor Voltage | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 0402 | |
| Energy | 50mJ |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF@1MHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 11V | |
| Varistor Voltage | 18V |
Help & FeedbackShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0517 | $ 0.26 |
| 50+ | $ 0.0505 | $ 2.53 |
| 150+ | $ 0.0498 | $ 7.47 |
| 500+ | $ 0.049 | $ 24.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 0402 | |
| Energy | 50mJ | |
| Capacitance | 100pF@1MHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 11V | |
| Varistor Voltage | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | 0402 | |
| Energy | 50mJ |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF@1MHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 11V | |
| Varistor Voltage | 18V |
Help & FeedbackShow similar products (0) >
C3262917 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



