Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | TI | |
| Imballo | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - | |
| Energy | 1.8J | |
| Maximum DC Volts | 38V | |
| Capacitance | 1.245pF@1MHz | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V | |
| Diameter (φD) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | TI | |
| Imballo | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - |
| Tipo | Descrizione | |
|---|---|---|
| Energy | 1.8J | |
| Maximum DC Volts | 38V | |
| Capacitance | 1.245pF@1MHz | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V | |
| Diameter (φD) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The ZA series transient voltage surge suppressors are radial-lead varistors (MOV) designed to protect low- and medium-voltage circuits and systems, safeguarding PCB components and maintaining data integrity. This series is available in 5 package sizes: 5mm, 7mm, 10mm, 14mm, and 20mm, with a wide VDC voltage range covering 5.5V to 615V.
Caratteristiche
Traduzione AI
- Lead-free, RoHS-compliant options available
- Wide operating voltage range: VM(AC)RMS 4V to 460V
- DC rated voltage range: 5.5V to 615V
- No derating required up to 85℃ ambient temperature
- 5 size options available: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape-and-reel or bulk packaging
- Standard lead forming options available
Applicazioni
Traduzione AI
- Motor control
- Telecommunications
- Automotive systems
- Solenoid valves
- Power supply circuits
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | TI | |
| Imballo | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - | |
| Energy | 1.8J | |
| Maximum DC Volts | 38V | |
| Capacitance | 1.245pF@1MHz | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V | |
| Diameter (φD) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | TI | |
| Imballo | - | |
| Clamping Voltage | - | |
| Rated Wattage | - | |
| Pitch | - |
| Tipo | Descrizione | |
|---|---|---|
| Energy | 1.8J | |
| Maximum DC Volts | 38V | |
| Capacitance | 1.245pF@1MHz | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V | |
| Diameter (φD) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The ZA series transient voltage surge suppressors are radial-lead varistors (MOV) designed to protect low- and medium-voltage circuits and systems, safeguarding PCB components and maintaining data integrity. This series is available in 5 package sizes: 5mm, 7mm, 10mm, 14mm, and 20mm, with a wide VDC voltage range covering 5.5V to 615V.
Caratteristiche
Traduzione AI
- Lead-free, RoHS-compliant options available
- Wide operating voltage range: VM(AC)RMS 4V to 460V
- DC rated voltage range: 5.5V to 615V
- No derating required up to 85℃ ambient temperature
- 5 size options available: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape-and-reel or bulk packaging
- Standard lead forming options available
Applicazioni
Traduzione AI
- Motor control
- Telecommunications
- Automotive systems
- Solenoid valves
- Power supply circuits
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

