Littelfuse V751DA40
| Manufacturer | |
| MPN | V751DA40 |
| LCSC Part # | C3262640 |
| Packaging | - |
| Customer # | |
| Key Attributes | 970V 750V 1.2kV Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Capacitance | 1.8nF@1MHz | |
| Maximum DC Volts | 970V | |
| Energy | 1.05kJ | |
| Maximum AC Volts | 750V | |
| Varistor Voltage | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Capacitance | 1.8nF@1MHz |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 970V | |
| Energy | 1.05kJ | |
| Maximum AC Volts | 750V | |
| Varistor Voltage | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.7444 | $ 13.74 |
| 200+ | $ 5.3202 | $ 1064.04 |
| 500+ | $ 5.1327 | $ 2566.35 |
| 1,000+ | $ 5.0397 | $ 5039.70 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Capacitance | 1.8nF@1MHz | |
| Maximum DC Volts | 970V | |
| Energy | 1.05kJ | |
| Maximum AC Volts | 750V | |
| Varistor Voltage | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Capacitance | 1.8nF@1MHz |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 970V | |
| Energy | 1.05kJ | |
| Maximum AC Volts | 750V | |
| Varistor Voltage | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

