Meritek MVR10D151K-S
| Manufacturer | |
| MPN | MVR10D151K-S |
| LCSC Part # | C3261872 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V 95V 150V Varistors, MOVs RoHS |
| Datasheet | Meritek MVR10D151K-S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Meritek | |
| Packaging | - | |
| Capacitance | 670pF@1kHz | |
| Maximum DC Volts | 125V | |
| Energy | 25J | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Meritek | |
| Packaging | - | |
| Capacitance | 670pF@1kHz |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 125V | |
| Energy | 25J | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1066 | $ 0.11 |
| 200+ | $ 0.0413 | $ 8.26 |
| 500+ | $ 0.0398 | $ 19.90 |
| 1,000+ | $ 0.0391 | $ 39.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Meritek | |
| Packaging | - | |
| Capacitance | 670pF@1kHz | |
| Maximum DC Volts | 125V | |
| Energy | 25J | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Meritek | |
| Packaging | - | |
| Capacitance | 670pF@1kHz |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 125V | |
| Energy | 25J | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

