Littelfuse V10X420E
| Manufacturer | |
| MPN | V10X420E |
| LCSC Part # | C3261106 |
| Packaging | - |
| Customer # | |
| Key Attributes | 560V 420V 680V Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Energy | 95J | |
| Capacitance | 200pF@1kHz | |
| Maximum DC Volts | 560V | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 680V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Energy | 95J |
| Type | Description | |
|---|---|---|
| Capacitance | 200pF@1kHz | |
| Maximum DC Volts | 560V | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 680V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Littelfuse Xtreme Varistor Series is specifically designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability. Xtreme Varistor Series is available in six nominal disc sizes: 5mm, 7mm, 10mm, 11mm, 14mm and 20mm.
Features
AI Translation
- High operating temperature: 125º C
- High energy absorption rating: 9.5J – 880J
- High surge current handling capability: 1.2kA – 15kA
- Wide operating voltage: 130Vac – 680Vac
- RoHS compliant, Halogen-free, and Pb-free
Applications
AI Translation
- Home appliance
- Outdoor LED lighting driver/power supply
- Switch Mode Power Supply (SMPS)
- Surge Protection Device (SPD) Type 2, Type 3, and Type 4CA
- Ground Fault Circuit Interrupter (GFCI & AFCI)
- Smart E-Meter
- Home Automation and Security System: Fire Alarm, Smoke Detector
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0777 | $ 0.08 |
| 200+ | $ 0.0301 | $ 6.02 |
| 700+ | $ 0.0291 | $ 20.37 |
| 1,400+ | $ 0.0285 | $ 39.90 |
Standard Packaging700/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Energy | 95J | |
| Capacitance | 200pF@1kHz | |
| Maximum DC Volts | 560V | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 680V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Energy | 95J |
| Type | Description | |
|---|---|---|
| Capacitance | 200pF@1kHz | |
| Maximum DC Volts | 560V | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 680V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Littelfuse Xtreme Varistor Series is specifically designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability. Xtreme Varistor Series is available in six nominal disc sizes: 5mm, 7mm, 10mm, 11mm, 14mm and 20mm.
Features
AI Translation
- High operating temperature: 125º C
- High energy absorption rating: 9.5J – 880J
- High surge current handling capability: 1.2kA – 15kA
- Wide operating voltage: 130Vac – 680Vac
- RoHS compliant, Halogen-free, and Pb-free
Applications
AI Translation
- Home appliance
- Outdoor LED lighting driver/power supply
- Switch Mode Power Supply (SMPS)
- Surge Protection Device (SPD) Type 2, Type 3, and Type 4CA
- Ground Fault Circuit Interrupter (GFCI & AFCI)
- Smart E-Meter
- Home Automation and Security System: Fire Alarm, Smoke Detector
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

