onsemi MC74VHC1GT14DFT1G
| Manufacturer | |
| MPN | MC74VHC1GT14DFT1G |
| LCSC Part # | C32608086 |
| Packaging | SC-88A |
| Customer # | |
| Key Attributes | Schmitt trigger 1 40uA 2V~5.5V 5.5ns@5.5V,50pF SC-88A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | - | |
| Input Type | Schmitt trigger | |
| Input Logic Level - Low | - | |
| Logic Family | 74VHC | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.5ns@5.5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | - | |
| Input Type | Schmitt trigger | |
| Input Logic Level - Low | - | |
| Logic Family | 74VHC |
| Type | Description | |
|---|---|---|
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.5ns@5.5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Introduction
The MC74VHC1G14 / MC74VHC1GT14 is a single inverter with Schmitt-trigger input in a micro package. The MC74VHC1G14 features CMOS-level input thresholds, while the MC74VHC1GT14 features TTL-level input thresholds. The internal circuit consists of three stages, including a buffered output stage that provides high noise immunity and stable output. The input structure provides protection when voltages up to 5.5V are applied, independent of the supply voltage. This allows the device to be used for interfacing between 5V and 3V circuits. The output structure also provides protection when VCC = 0V and when the output voltage exceeds VCC. These input and output structures help prevent device damage caused by supply voltage and input/output voltage mismatches, battery backup, hot-plugging, and similar conditions.
Features
- Operating supply voltage VCC range: 2.0V to 5.5V
- Typical propagation delay tPD of 4.0ns at 5V
- Input/output overvoltage tolerance up to 5.5V
- IOFF supports partial power-down protection
- Source/sink 8mA at 3.0V
- Available in SC-88A, SC-74A, TSOP-5, SOT-953, and UDFN6 packages
- Device complexity below 100 FETs
- -Q suffix for automotive and other applications requiring specific production site and change control requirements; AEC-Q100 qualified and PPAP capable
- Lead-free, halogen-free/BFR-free, and RoHS compliant
- CPD is defined as the value of the IC's internal equivalent capacitance calculated from the operating current consumption with no load. Average operating current: ICC(OPR) τ = CPD × VCC × fin + ICC. CPD is used to determine the no-load dynamic power dissipation; PD = CPD × VCC² × fin + ICC × VCC (derivative)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0776 | $ 0.39 |
| 50+ | $ 0.0759 | $ 3.80 |
| 150+ | $ 0.0748 | $ 11.22 |
| 500+ | $ 0.0737 | $ 36.85 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | - | |
| Input Type | Schmitt trigger | |
| Input Logic Level - Low | - | |
| Logic Family | 74VHC | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.5ns@5.5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88A | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | - | |
| Input Type | Schmitt trigger | |
| Input Logic Level - Low | - | |
| Logic Family | 74VHC |
| Type | Description | |
|---|---|---|
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.5ns@5.5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Introduction
The MC74VHC1G14 / MC74VHC1GT14 is a single inverter with Schmitt-trigger input in a micro package. The MC74VHC1G14 features CMOS-level input thresholds, while the MC74VHC1GT14 features TTL-level input thresholds. The internal circuit consists of three stages, including a buffered output stage that provides high noise immunity and stable output. The input structure provides protection when voltages up to 5.5V are applied, independent of the supply voltage. This allows the device to be used for interfacing between 5V and 3V circuits. The output structure also provides protection when VCC = 0V and when the output voltage exceeds VCC. These input and output structures help prevent device damage caused by supply voltage and input/output voltage mismatches, battery backup, hot-plugging, and similar conditions.
Features
- Operating supply voltage VCC range: 2.0V to 5.5V
- Typical propagation delay tPD of 4.0ns at 5V
- Input/output overvoltage tolerance up to 5.5V
- IOFF supports partial power-down protection
- Source/sink 8mA at 3.0V
- Available in SC-88A, SC-74A, TSOP-5, SOT-953, and UDFN6 packages
- Device complexity below 100 FETs
- -Q suffix for automotive and other applications requiring specific production site and change control requirements; AEC-Q100 qualified and PPAP capable
- Lead-free, halogen-free/BFR-free, and RoHS compliant
- CPD is defined as the value of the IC's internal equivalent capacitance calculated from the operating current consumption with no load. Average operating current: ICC(OPR) τ = CPD × VCC × fin + ICC. CPD is used to determine the no-load dynamic power dissipation; PD = CPD × VCC² × fin + ICC × VCC (derivative)
C32608086 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

