3L COILS HPI252010-R22M
| Manufacturer | 3L COILSAsian Brands |
| MPN | HPI252010-R22M |
| LCSC Part # | C326049 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 220nH 5.22A 15mΩ 1008 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | 3L COILS | |
| Packaging | 1008 | |
| Current Rating | 5.22A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1041 | $ 0.52 |
| 50+ | $ 0.0831 | $ 4.16 |
| 150+ | $ 0.0726 | $ 10.89 |
| 500+ | $ 0.0647 | $ 32.35 |
| 2,500+ | $ 0.0584 | $ 146.00 |
| 5,000+ | $ 0.0552 | $ 276.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | 3L COILS | |
| Packaging | 1008 | |
| Current Rating | 5.22A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



