Littelfuse V14E250PL1T1
| Manufacturer | |
| MPN | V14E250PL1T1 |
| LCSC Part # | C3259929 |
| Packaging | - |
| Customer # | |
| Key Attributes | 320V 250V 390V Varistors, MOVs RoHS |
| Datasheet | Littelfuse V14E250PL1T1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Energy | 100J | |
| Capacitance | 500pF@1MHz | |
| Maximum DC Volts | 320V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 390V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Energy | 100J |
| Type | Description | |
|---|---|---|
| Capacitance | 500pF@1MHz | |
| Maximum DC Volts | 320V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 390V |
Introduction
The UltraMOV Metal Oxide Varistor series is designed for applications requiring high peak surge current ratings and high energy absorption capability. These varistors are primarily intended for AC line voltage applications such as surge protective devices, uninterruptible power supplies, AC power strips, AC power meters, or other products requiring clamping of high transient surge current voltages from lightning, inductive load switching, or capacitor bank switching. The devices feature radial lead packaging in 7 mm, 10 mm, 14 mm, and 20 mm sizes with multiple lead configurations. UltraMOV varistors are manufactured in industry-accepted epoxy packaging, rated for ambient temperatures up to 85°C without derating. The series features laser marking and is available in bulk, taped, or tape-and-reel packaging.
Features
- Lead-free, halogen-free, and RoHS compliant
- High peak surge current rating up to 10kA (single 8×20µs pulse, 20mm type)
- Standard operating voltage range compatible with common AC line voltages (130 VAC to 625 VAC)
- Characterized for maximum standby current (leakage current)
- Custom voltage types available
- Standard lead form and lead spacing options
- High operating temperature range up to 125°C (phenolic coating option)
- 10mm, 14mm, and 20mm devices UL and TUV certified with 800V isolation voltage rating
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3148 | $ 0.31 |
| 200+ | $ 0.1218 | $ 24.36 |
| 500+ | $ 0.1176 | $ 58.80 |
| 1,000+ | $ 0.1154 | $ 115.40 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Energy | 100J | |
| Capacitance | 500pF@1MHz | |
| Maximum DC Volts | 320V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 390V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Energy | 100J |
| Type | Description | |
|---|---|---|
| Capacitance | 500pF@1MHz | |
| Maximum DC Volts | 320V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 390V |
Introduction
The UltraMOV Metal Oxide Varistor series is designed for applications requiring high peak surge current ratings and high energy absorption capability. These varistors are primarily intended for AC line voltage applications such as surge protective devices, uninterruptible power supplies, AC power strips, AC power meters, or other products requiring clamping of high transient surge current voltages from lightning, inductive load switching, or capacitor bank switching. The devices feature radial lead packaging in 7 mm, 10 mm, 14 mm, and 20 mm sizes with multiple lead configurations. UltraMOV varistors are manufactured in industry-accepted epoxy packaging, rated for ambient temperatures up to 85°C without derating. The series features laser marking and is available in bulk, taped, or tape-and-reel packaging.
Features
- Lead-free, halogen-free, and RoHS compliant
- High peak surge current rating up to 10kA (single 8×20µs pulse, 20mm type)
- Standard operating voltage range compatible with common AC line voltages (130 VAC to 625 VAC)
- Characterized for maximum standby current (leakage current)
- Custom voltage types available
- Standard lead form and lead spacing options
- High operating temperature range up to 125°C (phenolic coating option)
- 10mm, 14mm, and 20mm devices UL and TUV certified with 800V isolation voltage rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

