Littelfuse V275LU2PX2855
| Manufacturer | |
| MPN | V275LU2PX2855 |
| LCSC Part # | C3259923 |
| Packaging | - |
| Customer # | |
| Key Attributes | 369V 275V 450V Varistors, MOVs RoHS |
| Datasheet | Littelfuse V275LU2PX2855 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Energy | 23J | |
| Capacitance | 80pF@1MHz | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 450V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Energy | 23J |
| Type | Description | |
|---|---|---|
| Capacitance | 80pF@1MHz | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 450V |
Introduction
The LA Varistor Series transient voltage surge suppressors are radial-lead metal oxide varistors (MOVs) designed for continuous operation on AC power lines. These UL-recognized varistors require minimal mounting space and are available in multiple standard lead form options. The LA Varistor Series offers four case sizes: 7mm, 10mm, 14mm, and 20mm; with maximum AC RMS working voltage VM(AC)RMS ranging from 130V to 1000V and energy absorption capability up to 360J. Select LA Series part numbers offer a choice of clamping voltage, designated by the suffix A or B. The "A" option is the standard part number; the "B" option provides a lower clamping voltage. For part number and brand information, refer to the LA Series Device Ratings and Specifications table.
Features
- Lead-free, halogen-free, and RoHS compliant.
- Energy absorption capability (WTM) up to 360J.
- Wide operating voltage range, with maximum AC RMS working voltage VM(AC)RMS from 130V to 1000V.
- No derating required at ambient temperatures up to 85°C.
- Available in tape-and-reel or bulk packaging.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1591 | $ 0.16 |
| 200+ | $ 0.0616 | $ 12.32 |
| 500+ | $ 0.0594 | $ 29.70 |
| 1,000+ | $ 0.0584 | $ 58.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Energy | 23J | |
| Capacitance | 80pF@1MHz | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 450V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Energy | 23J |
| Type | Description | |
|---|---|---|
| Capacitance | 80pF@1MHz | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 450V |
Introduction
The LA Varistor Series transient voltage surge suppressors are radial-lead metal oxide varistors (MOVs) designed for continuous operation on AC power lines. These UL-recognized varistors require minimal mounting space and are available in multiple standard lead form options. The LA Varistor Series offers four case sizes: 7mm, 10mm, 14mm, and 20mm; with maximum AC RMS working voltage VM(AC)RMS ranging from 130V to 1000V and energy absorption capability up to 360J. Select LA Series part numbers offer a choice of clamping voltage, designated by the suffix A or B. The "A" option is the standard part number; the "B" option provides a lower clamping voltage. For part number and brand information, refer to the LA Series Device Ratings and Specifications table.
Features
- Lead-free, halogen-free, and RoHS compliant.
- Energy absorption capability (WTM) up to 360J.
- Wide operating voltage range, with maximum AC RMS working voltage VM(AC)RMS from 130V to 1000V.
- No derating required at ambient temperatures up to 85°C.
- Available in tape-and-reel or bulk packaging.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

