LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

Amphenol 5 INCH-D1-P4V-MINI

제조업체
제조사 품번
5 INCH-D1-P4V-MINI
LCSC 번호
C3258343
포장
SIP-4
고객 번호
주요 제원
SIP-4 Pressure Sensors, Transducers RoHS
데이터시트Amphenol 5 INCH-D1-P4V-MINI
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Sensors, Transducers/Pressure Sensors, Transducers
제조업체Amphenol
포장SIP-4
Absolute Accuracy-
Pressure range-
Relative Accuracy-
Standby Current-
FeaturesIntegrated signal amplifier;On-chip temperature compensation
Module-
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+125℃
Response time-
Interface-
Temperature Coefficient of Offset(TCO)-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Miniature amplified output pressure sensors are based on proprietary technology that reduces all output offset or common-mode errors. This series provides a calibrated amplified output with excellent output offset characteristics. Compared to conventional compensation methods, output offset errors due to temperature variation, warm-up stability, long-term stability, and position sensitivity are significantly reduced. In addition, the sensors employ a silicon micromachined stress concentration enhanced structure to provide a highly linear output for measured pressure. These calibrated and temperature-compensated sensors deliver accurate and stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air and dry gases. The device output is ratiometric to the supply voltage and operates from any DC supply voltage between 4.5 and 5.5 volts.

주요 특징

AI 번역
  • Pressure range: 0 to 1 inch H₂O through 0 to 30 inches H₂O
  • Matched pressure port volume
  • Temperature compensation range: -25 to 85℃
  • Calibrated zero and span

응용 분야

AI 번역
  • Medical instruments
  • Environmental control
  • HVAC