LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
ADI AD7689BCPZ product image
  • AD7689BCPZ thumbnail 1
  • AD7689BCPZ thumbnail 2
  • AD7689BCPZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7689BCPZRoHS

Manufacturer
MPN
AD7689BCPZ
LCSC Part #
C32502
Packaging
LFCSP-20(4x4)
Customer #
Key Attributes
4/8-channel, 16-bit, 250 kSPS PulSAR ADC
Datasheetpdf iconADI AD7689BCPZ
In-Stock: 166
166 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.5598$ 8.6995$ 8.70
10+$ 8.3403$ 7.5897$ 75.90
30+$ 7.5982$ 6.9144$ 207.43
100+$ 6.9746$ 6.3469$ 634.69
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-20(4x4)
Operating Temperature-40℃~+85℃
FeaturesBipolar input;Multiplexers;Built-in temperature sensor
Voltage ReferenceBuilt-in
InterfaceSPI
Quiescent Current (Iq)50nA
Resolution(Bits)250kHz;16
S/N Ratio92.5dB
Voltage - Supply2.3V~5.5V
Number of Channels8
ADC architectureSAR
Integral non - linearity0.4LSB
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The AD7682/AD7689 are 4/8-channel, 16-bit, charge redistribution successive approximation register (SAR) ADCs operating from a single VDD supply.

The AD7682/AD7689 contain all the components needed for a multichannel, low power data acquisition system, including: a true 16-bit, no missing codes SAR ADC; a 4-channel (AD7682) or 8-channel (AD7689) low crosstalk multiplexer for configuring inputs as single-ended (with or without reference ground), differential, or bipolar; an internal low drift voltage reference (selectable at 2.5V or 4.096V) and buffer; a temperature sensor; an optional single-pole filter; and a sequencer that is especially useful when multiple channels are sampled sequentially.

The AD7682/AD7689 use a simple SPI interface for writing to the configuration register and retrieving conversion results. The SPI interface operates from a separate supply (VIO), which is set to the host logic level. Power consumption is proportional to throughput rate.

The AD7682/AD7689 are available in a compact 20-lead LFCSP package and are rated for operation over the −40°C to +85°C temperature range.

Features

AI Translation
  • 16-bit resolution, no missing codes
  • 4-channel (AD7682) / 8-channel (AD7689) multiplexer with selectable inputs: unipolar single-ended, differential (with reference GND), pseudo-bipolar
  • Throughput rate: 250 kSPS
  • INL: typical ±0.4 LSB, maximum ±1.5 LSB (±23 ppm of FSR)
  • Dynamic range: 93.8 dB
  • SINAD: 92.5 dB (20 kHz)
  • THD: −100 dB (20 kHz)
  • Analog input range: 0 V to VREF, VREF up to VDD
  • Multiple reference options: internal selectable 2.5 V or 4.096 V reference; external buffered reference (up to 4.096 V); external reference (up to VDD)
  • Internal temperature sensor (TEMP)
  • Channel sequencer, selectable 1-pole filter, busy indicator
  • No pipeline delay, SAR architecture
  • Single-supply operation: 2.3 V to 5.5 V; logic interface voltage: 1.8 V to 5.5 V
  • Serial interface compatible with SPI, MICROWIRE, QSPI, and DSP
  • Power consumption: 3.5 mW (2.5 V / 200 kSPS), 12.5 mW (5 V / 250 kSPS)
  • Standby current: 50 nA
  • Cost-reduced grade available
  • 20-lead 4 mm × 4 mm LFCSP package

Applications

AI Translation
  • Multi-channel system monitoring
  • Battery-powered devices
  • Medical instruments: ECG/EKG
  • Mobile communications: GPS
  • Power line monitoring
  • Data acquisition
  • Seismic data acquisition systems
  • Instrumentation
  • Process control