kinghelm KH-BM-SMT1.27-2P
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-BM-SMT1.27-2P |
| LCSC Part # | C3250012 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | Dip Switch 2 Position Surface Mount-4P,4.1x5.4mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=1.27mm | |
| Number of Positions | 2 | |
| Color | Black | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Recessed | |
| Termination Style | Gull Wing | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=1.27mm | |
| Number of Positions | 2 | |
| Color | Black | |
| Circuit | SPST |
| Type | Description | |
|---|---|---|
| Operating Life | 3,000 Cycles | |
| Type | Slide, Recessed | |
| Termination Style | Gull Wing | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 1.27mm |
Report an ErrorShow similar products (0) >
In-Stock: 773
773 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6854 | $ 0.69 |
| 10+ | $ 0.5515 | $ 5.52 |
| 30+ | $ 0.4846 | $ 14.54 |
| 100+ | $ 0.4193 | $ 41.93 |
| 500+ | $ 0.3682 | $ 184.10 |
| 1,000+ | $ 0.3475 | $ 347.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=1.27mm | |
| Number of Positions | 2 | |
| Color | Black | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Recessed | |
| Termination Style | Gull Wing | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=1.27mm | |
| Number of Positions | 2 | |
| Color | Black | |
| Circuit | SPST |
| Type | Description | |
|---|---|---|
| Operating Life | 3,000 Cycles | |
| Type | Slide, Recessed | |
| Termination Style | Gull Wing | |
| Operating Temperature | -30℃~+85℃ | |
| Lead Pitch | 1.27mm |
Report an ErrorShow similar products (0) >
C3250012 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



