LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-02K39R2FT product image
  • RC-02K39R2FT thumbnail 1
  • RC-02K39R2FT thumbnail 2
  • RC-02K39R2FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-02K39R2FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-02K39R2FT
LCSC Part #
C324887
Packaging
0402
Customer #
Key Attributes
RES 39.2Ω ±1% 62.5mW 0402
Datasheetpdf iconFH RC-02K39R2FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0005$ 0.05
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0402
Power(Watts)62.5mW
Resistance39.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece