MaxLinear SP491EEN-L/TR
| Manufacturer | |
| Mfr. Part # | SP491EEN-L/TR |
| LCSC Part # | C32476 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Enhanced Full Duplex RS-485 Transceivers |
| Description | Transceiver 32 Full-Duplex 4.75V~5.25V SOIC-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,109 
2,109
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5783 | $ 0.58 |
10+ | $ 0.4614 | $ 4.61 |
30+ | $ 0.4022 | $ 12.07 |
100+ | $ 0.3445 | $ 34.45 |
500+ | $ 0.3102 | $ 155.10 |
1,000+ | $ 0.2931 | $ 293.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$