LOWPOWER LPM3401B3F
| Manufacturer | LOWPOWERAsian Brands |
| MPN | LPM3401B3F |
| LCSC Part # | C324571 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 15V 4A SOT-23 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LOWPOWER | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 15V | |
| Output Capacitance(Coss) | 320pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 68mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 680pF | |
| Gate Charge(Qg) | 7nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LOWPOWER | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 15V | |
| Output Capacitance(Coss) | 320pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 68mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 680pF | |
| Gate Charge(Qg) | 7nC@10V | |
| Type | P-Channel |
Introduction
The LPM3401 is the P-channel logic enhancement mode power field effect transistors are produced using high cell density, DMOS trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application, notebook computer power management and other battery powered circuits where high-side switching.
Features
- -15V/-4.0A, RDS(ON)<58mΩ (typ.) VGS=-10V
- -15V/-3.0A, RDS(ON)<68mΩ (typ.) VGS=-4.5V
- Super high density cell design for extremely low RDS(ON)
- SOT23 Package
Applications
- Portable Media Players/MP3 players
- Cellular and Smart mobile phone LCD DSC Sensor Wireless Card
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0666 | $ 0.67 |
| 100+ | $ 0.0532 | $ 5.32 |
| 300+ | $ 0.0465 | $ 13.95 |
| 3,000+ | $ 0.0415 | $ 124.50 |
| 6,000+ | $ 0.0375 | $ 225.00 |
| 9,000+ | $ 0.0355 | $ 319.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LOWPOWER | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 15V | |
| Output Capacitance(Coss) | 320pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 68mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 680pF | |
| Gate Charge(Qg) | 7nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LOWPOWER | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 15V | |
| Output Capacitance(Coss) | 320pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 68mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 680pF | |
| Gate Charge(Qg) | 7nC@10V | |
| Type | P-Channel |
Introduction
The LPM3401 is the P-channel logic enhancement mode power field effect transistors are produced using high cell density, DMOS trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application, notebook computer power management and other battery powered circuits where high-side switching.
Features
- -15V/-4.0A, RDS(ON)<58mΩ (typ.) VGS=-10V
- -15V/-3.0A, RDS(ON)<68mΩ (typ.) VGS=-4.5V
- Super high density cell design for extremely low RDS(ON)
- SOT23 Package
Applications
- Portable Media Players/MP3 players
- Cellular and Smart mobile phone LCD DSC Sensor Wireless Card
C324571 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



