TI PCA9548APW
| Manufacturer | |
| Mfr. Part # | PCA9548APW |
| LCSC Part # | C3243474 |
| Package | TSSOP-24 |
| Customer # | |
| Key Attributes | PCA9548A Low Voltage 8-Channel IC Switch with Reset |
| Description | -40℃~+85℃ TSSOP-24 Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Package | TSSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7919 | $ 0.79 |
10+ | $ 0.6474 | $ 6.47 |
30+ | $ 0.5735 | $ 17.21 |
100+ | $ 0.4819 | $ 48.19 |
500+ | $ 0.4386 | $ 219.30 |
1,000+ | $ 0.4161 | $ 416.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$