Viking PCD0504MT221
| Manufacturer | VikingAsian Brands |
| MPN | PCD0504MT221 |
| LCSC Part # | C324343 |
| Packaging | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 220uH 350mA 1.57Ω 2220 |
| Datasheet | Viking PCD0504MT221 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 350mA | |
| Inductance | 220uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.57Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 350mA |
| Type | Description | |
|---|---|---|
| Inductance | 220uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.57Ω | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1581 | $ 0.16 |
| 10+ | $ 0.1252 | $ 1.25 |
| 30+ | $ 0.1111 | $ 3.33 |
| 100+ | $ 0.0936 | $ 9.36 |
| 500+ | $ 0.0858 | $ 42.90 |
| 1,500+ | $ 0.0693 | $ 103.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 350mA | |
| Inductance | 220uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.57Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 350mA |
| Type | Description | |
|---|---|---|
| Inductance | 220uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.57Ω | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
C324343 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



