Viking PCD0403KT331
| Manufacturer | VikingAsian Brands |
| MPN | PCD0403KT331 |
| LCSC Part # | C324249 |
| Packaging | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 168mA 3.76Ω SMD,4.5x4mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 168mA | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.76Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 168mA |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.76Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1228 | $ 0.61 |
| 50+ | $ 0.0979 | $ 4.90 |
| 150+ | $ 0.0854 | $ 12.81 |
| 500+ | $ 0.076 | $ 38.00 |
| 2,000+ | $ 0.0623 | $ 124.60 |
| 4,000+ | $ 0.0585 | $ 234.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 168mA | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.76Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 168mA |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.76Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
C324249 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



