Viking PCD0403MT681
| Manufacturer | VikingAsian Brands |
| MPN | PCD0403MT681 |
| LCSC Part # | C324232 |
| Packaging | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 680uH 128mA 9.24Ω SMD,4.5x4mm |
| Datasheet | Viking PCD0403MT681 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 128mA | |
| Inductance | 680uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9.24Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 128mA |
| Type | Description | |
|---|---|---|
| Inductance | 680uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9.24Ω | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1323 | $ 0.66 |
| 50+ | $ 0.1054 | $ 5.27 |
| 150+ | $ 0.092 | $ 13.80 |
| 500+ | $ 0.0819 | $ 40.95 |
| 2,000+ | $ 0.0738 | $ 147.60 |
| 4,000+ | $ 0.0698 | $ 279.20 |
| 10,000+ | $ 0.0689 | $ 689.00 |
| 20,000+ | $ 0.0684 | $ 1368.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 128mA | |
| Inductance | 680uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9.24Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 128mA |
| Type | Description | |
|---|---|---|
| Inductance | 680uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 9.24Ω | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
C324232 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



