TI TXB0101DCKR
| Manufacturer | |
| MPN | TXB0101DCKR |
| LCSC Part # | C324081 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 1-Bit Bidirectional Level-Shifting and Voltage Translator With Auto Direction-Sensing and ±15-kV ESD Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | Tri-State | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 1-bit noninverting translator uses two separate configurable power-supply rails. The A port is designed to track V(CCA). V(CCA) accepts any supply voltage from 1.2 V to 3.6 V. The B port is designed to track V(CCB). V(CCB) accepts any supply voltage from 1.65 V to 5.5 V. This allows for universal low-voltage bidirectional translation between any of the 1.2-V, 1.5-V, 1.8-V, 2.5-V, 3.3-V, and 5-V voltage nodes. V(CCA) should not exceed V(CCB). When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. This device is fully specified for partial-power-down applications using I(off). The I(off) circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package.
Features
- Available in the Texas Instruments NanoFree™ Package
- 1.2 V to 3.6 V on A Port and 1.65 V to 5.5 V on B Port (V(CCA) ≤ V(CCB))
- V(CC) Isolation Feature – If Either V(CC) Input is at GND, All Outputs are in the High-Impedance State
- OE Input Circuit Referenced to V(CCA)
- Low Power Consumption, 5 μA Maximum ICC|(off)
- Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- A Port
- 2000 V Human Body Model (A114-B)
- 250 V Machine Model (A115-A)
- 1500 V Charged-Device Model (C101)
- B Port
- 15 kV Human Body Model (A114-B)
- 250 V Machine Model (A115-A)
- 1500 V Charged-Device Model (C101)
- A Port
Applications
- Handsets
- Smartphones
- Tablets
- Desktop PCs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6596 | $ 0.66 |
| 10+ | $ 0.5456 | $ 5.46 |
| 30+ | $ 0.4886 | $ 14.66 |
| 100+ | $ 0.4316 | $ 43.16 |
| 500+ | $ 0.3404 | $ 170.20 |
| 1,000+ | $ 0.3225 | $ 322.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| output type | Tri-State | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.2V~3.6V;1.65V~5.5V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 1-bit noninverting translator uses two separate configurable power-supply rails. The A port is designed to track V(CCA). V(CCA) accepts any supply voltage from 1.2 V to 3.6 V. The B port is designed to track V(CCB). V(CCB) accepts any supply voltage from 1.65 V to 5.5 V. This allows for universal low-voltage bidirectional translation between any of the 1.2-V, 1.5-V, 1.8-V, 2.5-V, 3.3-V, and 5-V voltage nodes. V(CCA) should not exceed V(CCB). When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. This device is fully specified for partial-power-down applications using I(off). The I(off) circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package.
Features
- Available in the Texas Instruments NanoFree™ Package
- 1.2 V to 3.6 V on A Port and 1.65 V to 5.5 V on B Port (V(CCA) ≤ V(CCB))
- V(CC) Isolation Feature – If Either V(CC) Input is at GND, All Outputs are in the High-Impedance State
- OE Input Circuit Referenced to V(CCA)
- Low Power Consumption, 5 μA Maximum ICC|(off)
- Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- A Port
- 2000 V Human Body Model (A114-B)
- 250 V Machine Model (A115-A)
- 1500 V Charged-Device Model (C101)
- B Port
- 15 kV Human Body Model (A114-B)
- 250 V Machine Model (A115-A)
- 1500 V Charged-Device Model (C101)
- A Port
Applications
- Handsets
- Smartphones
- Tablets
- Desktop PCs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



