LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV612MMX/NOPB product image
  • LMV612MMX/NOPB thumbnail 1
  • LMV612MMX/NOPB thumbnail 2
  • LMV612MMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV612MMX/NOPBRoHS

Manufacturer
MPN
LMV612MMX/NOPB
LCSC Part #
C324079
Packaging
VSSOP-8
Customer #
Key Attributes
Single, Dual, and Quad, 1.4-MHz, Low-Power, General-Purpose 1.8-V Operational Amplifiers
Datasheetpdf iconTI LMV612MMX/NOPB
In-Stock: 1,441
1,441 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7448$ 0.74
10+$ 0.6069$ 6.07
30+$ 0.5388$ 16.16
100+$ 0.4706$ 47.06
500+$ 0.43$ 215.00
1,000+$ 0.3668$ 366.80
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage4mV
Slew Rate400V/ms
Input Offset Current(Ios)13nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)81dB
Ib - Input Bias Current15nA
Output Current8mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)5.5uV/℃
Quiescent Current103uA
Gain Bandwidth Product1.4MHz
Input Voltage Noise Density57nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The LMV61x devices are single, dual, and quad low-voltage, low-power operational amplifiers (op amps). They are designed specifically for low-voltage, general-purpose applications. Other important product characteristics are, rail-to-rail input or output, low supply voltage of 1.8 V and wide temperature range. The LMV61x input common mode extends 200 mV beyond the supplies and the output can swing rail-to-rail unloaded and within 30 mV with 2-kΩ load at 1.8-V supply. The LMV61x achieves a gain bandwidth of 1.4 MHz while drawing 100 μA (typical) quiescent current. The industrial-plus temperature range of -40°C to 125°C allows the LMV61x to accommodate a broad range of extended environment applications. The LMV611 is offered in the tiny 5-pin SC70 package, the LMV612 in space-saving 8-pin VSSOP and SOIC packages, and the LMV614 in 14-pin TSSOP and SOIC packages. These small package amplifiers offer an ideal solution for applications requiring minimum PCB footprint. Applications with area constrained PCB requirements include portable and battery-operated electronics.

Features

AI Translation
  • Supply Values: 1.8 V (Typical) Ensured 1.8-V, 2.7-V, and 5-V Specifications
  • Output Swing: 80 mV From Rail With 600-Ω Load; 30 mV From Rail With 2-kΩ Load
  • VCM = 200 mV Beyond Rails
  • 100 μA Supply Current (Per Channel)
  • 1.4-MHz Gain Bandwidth Product
  • Maximum VOS = 4 mV
  • Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Consumer Communication
  • Consumer Computing
  • PDAs
  • Audio Pre-Amplifiers
  • Portable or Battery-Powered Electronic Equipment
  • Supply Current Monitoring
  • Battery Monitoring