TI TPS62160DSGR
| Manufacturer | |
| Mfr. Part # | TPS62160DSGR |
| LCSC Part # | C324077 |
| Package | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | 3-V to 17-V, 1-A Step-Down Converters |
| Description | 2.25MHz Buck Adjustable 900mV~6V 1A 3V~17V WSON-8-EP(2x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | WSON-8-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,384
1,384
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7253 | $ 0.73 |
10+ | $ 0.61 | $ 6.10 |
30+ | $ 0.5508 | $ 16.52 |
100+ | $ 0.4932 | $ 49.32 |
500+ | $ 0.4595 | $ 229.75 |
1,000+ | $ 0.4403 | $ 440.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$