MAXIM MAX3030ECUE+
| Manufacturer | |
| MPN | MAX3030ECUE+ |
| LCSC Part # | C3239969 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3V~3.6V Driver 20Mbps TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Driver | |
| Data Rate | 20Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 4 | |
| Features | Hot-swap protection;Thermal shutdown protection;Enable shutdown | |
| Number of Receivers | 0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Driver |
| Type | Description | |
|---|---|---|
| Data Rate | 20Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 4 | |
| Features | Hot-swap protection;Thermal shutdown protection;Enable shutdown | |
| Number of Receivers | 0 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MAX3030E–MAX3033E are high-speed quad RS422 transmitters designed for digital data transmission over balanced lines.
Features
AI Translation
- The MAX3030E–MAX3033E family of quad RS-422 transmitters send digital data transmission signals over twisted-pair balanced lines in accordance with TIA/EIA422-B and ITU-T V.11 standards.
- All transmitter outputs are protected to ±15KV using the Human Body Model.
- The MAX3030E–MAX3033E are available with either a 2Mbps or 20Mbps guaranteed baud rate.
- The 2Mbps baud rate transmitters feature slew-rate-limiting to minimize EMI and reduce reflections caused by improperly terminated cables.
- The 20Mbps baud rate transmitters feature low-static current consumption (ICC<100μA), making them ideal for battery-powered and power-conscious applications.
- They have a maximum propagation delay of 16ns and a part-to-part skew less than 5ns, making these devices ideal for driving parallel data.
- The MAX3030E–MAX3033E feature hot-swap capability that eliminates false transitions on the data cable during power-up or hot insertion.
- The MAX3030E–MAX3033E are low-power, ESD-protected, pin-compatible upgrades to the industry-standard 26LS31 and SN75174.
- They are available in space-saving 16-pin TSSOP and SO packages.
- Meet TIA/EIA-422-B (RS-422) and ITU-T V.11 Recommendation
- ±15kV ESD Protection on Tx Outputs
- Hot-Swap Functionality
- Guaranteed 20Mbps Data Rate (MAX3030E, MAX3032E)
- Slew-Rate-Controlled 2Mbps Data Rate (MAX3031E, MAX3033E)
- Available in 16-Pin TSSOP and Narrow SO Packages
- Low-Power Design (<330μW, VCC = 3.3V Static)
- +3.3V Operation
- Industry-Standard Pinout
- Thermal Shutdown
Applications
AI Translation
- Telecom Backplanes
- V.11/X.21 Interface
- Industrial PLCs
- Motor Control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4518 | $ 2.45 |
| 200+ | $ 0.949 | $ 189.80 |
| 500+ | $ 0.9166 | $ 458.30 |
| 1,000+ | $ 0.8996 | $ 899.60 |
Standard Packaging96/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Driver | |
| Data Rate | 20Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 4 | |
| Features | Hot-swap protection;Thermal shutdown protection;Enable shutdown | |
| Number of Receivers | 0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Driver |
| Type | Description | |
|---|---|---|
| Data Rate | 20Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 4 | |
| Features | Hot-swap protection;Thermal shutdown protection;Enable shutdown | |
| Number of Receivers | 0 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MAX3030E–MAX3033E are high-speed quad RS422 transmitters designed for digital data transmission over balanced lines.
Features
AI Translation
- The MAX3030E–MAX3033E family of quad RS-422 transmitters send digital data transmission signals over twisted-pair balanced lines in accordance with TIA/EIA422-B and ITU-T V.11 standards.
- All transmitter outputs are protected to ±15KV using the Human Body Model.
- The MAX3030E–MAX3033E are available with either a 2Mbps or 20Mbps guaranteed baud rate.
- The 2Mbps baud rate transmitters feature slew-rate-limiting to minimize EMI and reduce reflections caused by improperly terminated cables.
- The 20Mbps baud rate transmitters feature low-static current consumption (ICC<100μA), making them ideal for battery-powered and power-conscious applications.
- They have a maximum propagation delay of 16ns and a part-to-part skew less than 5ns, making these devices ideal for driving parallel data.
- The MAX3030E–MAX3033E feature hot-swap capability that eliminates false transitions on the data cable during power-up or hot insertion.
- The MAX3030E–MAX3033E are low-power, ESD-protected, pin-compatible upgrades to the industry-standard 26LS31 and SN75174.
- They are available in space-saving 16-pin TSSOP and SO packages.
- Meet TIA/EIA-422-B (RS-422) and ITU-T V.11 Recommendation
- ±15kV ESD Protection on Tx Outputs
- Hot-Swap Functionality
- Guaranteed 20Mbps Data Rate (MAX3030E, MAX3032E)
- Slew-Rate-Controlled 2Mbps Data Rate (MAX3031E, MAX3033E)
- Available in 16-Pin TSSOP and Narrow SO Packages
- Low-Power Design (<330μW, VCC = 3.3V Static)
- +3.3V Operation
- Industry-Standard Pinout
- Thermal Shutdown
Applications
AI Translation
- Telecom Backplanes
- V.11/X.21 Interface
- Industrial PLCs
- Motor Control
C3239969 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

