onsemi FIN1047MTC
| Manufacturer | |
| MPN | FIN1047MTC |
| LCSC Part # | C3239705 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3.3V LVDS 4-Bit Flow-Through High Speed Differential Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 400Mbps | |
| Number of Drivers | 4 | |
| Features | Fail-safe | |
| Number of Receivers | 0 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 94 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0211 | $ 1.02 |
| 200+ | $ 0.3964 | $ 79.28 |
| 500+ | $ 0.3821 | $ 191.05 |
| 1,000+ | $ 0.3758 | $ 375.80 |
Standard Packaging94/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

