Nexperia 74HCT238PW-Q100118
| Manufacturer | |
| MPN | 74HCT238PW-Q100118 |
| LCSC Part # | C3239049 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8uA 18ns@5.0V,15pF TSSOP-16 Signal Switches, Multiplexers, Decoders |
| Datasheet | Nexperia 74HCT238PW-Q100118 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74HCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 18ns@5.0V,15pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74HCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 18ns@5.0V,15pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2208 | $ 0.22 |
| 200+ | $ 0.0855 | $ 17.10 |
| 500+ | $ 0.0825 | $ 41.25 |
| 1,000+ | $ 0.081 | $ 81.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74HCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 18ns@5.0V,15pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74HCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 18ns@5.0V,15pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
C3239049 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

