LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 154N-015G-R product image
Images for reference only

TE Connectivity 154N-015G-RRoHS

Manufacturer
MPN
154N-015G-R
LCSC Part #
C3237207
Packaging
-
Customer #
Key Attributes
1.0342bar Pressure Sensors, Transducers RoHS
Datasheetpdf iconTE Connectivity 154N-015G-R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 116.6379$ 116.64
200+$ 45.1381$ 9027.62
500+$ 43.552$ 21776.00
1,000+$ 42.7681$ 42768.10
Standard Packaging1/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerTE Connectivity
Packaging-
Absolute Accuracy-
Pressure range1.0342bar
Relative Accuracy-
Standby Current-
FeaturesDielectric isolation measurement
ModuleYes
Voltage - Supply-
Operating Temperature-40℃~+125℃
Response time-
Interface-
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Pressure: 15 psi
  • Output/Span: 100 mV
  • Operating Temperature Range: -40 ~ 125 °C [-40 ~ 257 °F]