TI LM74502DDFR
| Manufacturer | |
| MPN | LM74502DDFR |
| LCSC Part # | C3236215 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | Low-IQ high-side switch controller with reverse polarity protection and overvoltage protection functions |
| Description | 3.2V~65V 2Ω Active High High Side Switch TSOT-23-8 OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,796
2,796
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.0912 | $ 1.09 |
10+ | $ 0.8924 | $ 8.92 |
30+ | $ 0.7938 | $ 23.81 |
100+ | $ 0.6952 | $ 69.52 |
500+ | $ 0.6354 | $ 317.70 |
1,000+ | $ 0.6063 | $ 606.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$