LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TCAN1044ADDFRQ1 product image
  • TCAN1044ADDFRQ1 thumbnail 1
  • TCAN1044ADDFRQ1 thumbnail 2
  • TCAN1044ADDFRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TCAN1044ADDFRQ1

Manufacturer
MPN
TCAN1044ADDFRQ1
LCSC Part #
C3236212
Packaging
TSOT-23-8
Customer #
Key Attributes
TCAN1044A-Q1 and TCAN1044AV-Q1 automotive CANFD transceivers with standby mode and fault protection features
DatasheetTI TCAN1044ADDFRQ1
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 884
884 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6759$ 0.68
10+$ 0.5709$ 5.71
30+$ 0.4971$ 14.91
100+$ 0.438$ 43.80
500+$ 0.4184$ 209.20
1,000+$ 0.4069$ 406.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSOT-23-8
Voltage - Supply4.5V~5.5V
TypeCAN FD Transceiver
number of channels1
Data Rate8Mbps
Operating Temperature-40℃~+150℃
FeaturesLow-power mode;Wake-up function;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Hot-swap protection;Integrated level shifting;ESD protection
Supply Current70mA
Quiescent Supply Current15uA

Introduction

AI Translation

TCAN1044A-Q1 and TCAN1044AV-Q1 are high-speed CAN transceivers that meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. These transceivers feature certified EMC performance and are ideal for classic CAN and CAN FD networks with data rates up to 5Mbps. They can operate at up to 8Mbps in simpler network topologies. The TCAN1044AV-Q1 includes internal logic level translation via the V₁₀ pin, allowing direct connection of transceiver I/O to 1.8V, 2.5V, 3.3V, or 5V logic levels. The transceiver supports a low-power standby mode and can be woken up via CAN using the Wake-Up Pattern (WUP) as defined by ISO 11898-2:2016. In addition, the transceiver supports thermal shutdown (TSD), TXD dominant timeout (DTO), power supply undervoltage detection, and ±58V bus fault protection. These devices define fail-safe behavior under power supply undervoltage or floating pin conditions. The transceivers are available in industry-standard SOIC-8 and VSON-8 packages, as well as a space-saving SOT-23 package option.

Features

AI Translation
  • AEC-Q100 (Grade 1) qualified for automotive applications
  • Compliant with ISO 11898-2:2016 physical layer standard
  • Functional Safety documentation available to support functional safety system design
  • Supports classic CAN and optimized CAN FD performance (data rates of 2, 5, and 8Mbps)
  • Short symmetrical propagation delay for increased timing margin
  • TCAN1044AV I/O voltage range: 1.7V to 5.5V
  • Supports 12V and 24V battery applications
  • Receiver common-mode input voltage: ±12V
  • Protection features:
    • Bus fault protection: ±58V
    • Undervoltage protection
    • TXD dominant timeout (DTO) down to 9.2kbps data rate
    • Thermal shutdown (TSD)
  • Operating modes:
    • Normal mode
    • Low-power standby mode with remote wake request support
    • Optimized unpowered performance with high-impedance bus and logic pins (no load on running bus or application)
  • Hot-plug capable: glitch-free operation during power-up/power-down on bus and RXD output
  • Compact 8-pin SOIC, SOT-23, and leadless VSON-8 packages with enhanced AOI capability

Applications

AI Translation
  • Automotive & Transportation
  • Body Control Module
  • Automotive Gateway
  • Advanced Driver Assistance Systems (ADAS)
  • Infotainment Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TCAN1044VDDFRQ1TITSOT-23-85,509$ 1.3488
TCAN1057AVDDFRQ1TITSOT-23-82,925$ 0.649
TCAN1057ADDFRQ1TITSOT-23-875$ 1.1854
TCAN1044AVDDFRQ1TITSOT-23-83,368$ 0.7113
TCAN1044VDDFRTITSOT-23-80$ 1.0604