LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS C8051F060-GQR product image
  • C8051F060-GQR thumbnail 1
  • C8051F060-GQR thumbnail 2
  • C8051F060-GQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILICON LABS C8051F060-GQRRoHS

Manufacturer
MPN
C8051F060-GQR
LCSC Part #
C3235955
Packaging
TQFP-100(14x14)
Customer #
Key Attributes
8K ISP FLASH MCU Family, 16-Bit SAR ADCs, High Speed 8051 μC Core
Datasheetpdf iconSILICON LABS C8051F060-GQR
In-Stock: 286
286 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.1333$ 18.13
10+$ 17.305$ 173.05
30+$ 15.8693$ 476.08
100+$ 14.6188$ 1461.88
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingTQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)16bit;10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~3.6V
EEPROM-
Program Storage Size64KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in
Number of I/O59

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • 16-bit resolution
  • ±0.75 LSB INL, guaranteed no missing codes
  • Programmable throughput up to 1 Msps
  • Operate as two single-ended or one differential converter
  • Direct memory access; data stored in RAM without software overhead
  • Data-dependent windowed interrupt generator
  • Programmable throughput up to 200 ksps
  • 8 external inputs, single-ended or differential
  • Built-in temperature sensor
  • On-chip debug circuitry facilitates full-speed, nonintrusive in-circuit/in-system debugging
  • Provides breakpoints, single-stepping, watchpoints, stack monitor; inspect/modify memory and registers
  • Superior performance to emulation systems using ICE-chips, target pods, and sockets
  • IEEE1149.1 compliant boundary scan
  • Complete development kit
  • Pipelined instruction architecture; executes 70% of instruction set in 1 or 2 system clocks
  • Up to 25 MIPS throughput with 25 MHz clock
  • Flexible Interrupt sources
  • 4352 Bytes internal data RAM (4k + 256)
  • 64 kB (C8051F060/1/2/3/4/5), 32 kB (C8051F066/7) Flash; In-system programmable in 512-byte sectors
  • External 64 kB data memory interface with multiplexed and non-multiplexed modes (C8051F060/2/ 4/6)
  • 59 general purpose I/O pins (C8051F060/2/4/6)
  • 24 general purpose I/O pins (C8051F061/3/5/7)
  • Bosch Controller Area Network (CAN 2.0B - C8051F060/1/2/3)
  • Hardware SMBus (I2C Compatible), SPI, and two UART serial ports available concurrently
  • Programmable 16-bit counter/timer array with 6 capture/compare modules
  • 5 general purpose 16-bit counter/timers
  • Dedicated watchdog timer; bi-directional reset pin
  • Internal calibrated precision oscillator: 24.5 MHz
  • External oscillator: Crystal, RC, C, or clock
  • Supply Voltage: 2.7 to 3.6V
  • Multiple power saving sleep and shutdown modes
  • 100-Pin and 64-Pin TQFP Packages Available
  • Temperature Range: -40 to +85°C